-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, High Temperature Oscillator (-40 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8918BA-21-18E-50.000000 | SiTime | SIT8918BA-21-18E-50.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8918BA-21-33E-32.768000-ND
|
DigiKey | MEMS OSC XO 32.7680MHZ LVCMOS Min Qty: 1 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.0772 / $4.9200 | Buy Now |
DISTI #
81202569
|
Verical | 32.768 MHz , High Temp Oscillators Min Qty: 60 Package Multiple: 1 Date Code: 2240 | Americas - 2006 |
|
$1.0603 / $1.1876 | Buy Now |
DISTI #
SIT8918BA-21-33E-32.768000
|
SiTime Corporation | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) Package Multiple: 1 | 11646 |
|
$1.3990 / $5.4130 | Buy Now |
DISTI #
C1S715216136350
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 2076 |
|
$1.1100 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy