-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, High Temperature Oscillator (-40 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT8918BA-21-18E-50.000000 | SiTime | SIT8918BA-21-18E-50.000000 | |
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8918BA-21-XXE-25.000000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ LVCMOS LV Min Qty: 1 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.0772 / $4.9200 | Buy Now |
DISTI #
84181319
|
Verical | SIT8918BA-21-XXE-25.000000 Min Qty: 60 Package Multiple: 1 Date Code: 2229 | Americas - 2237 |
|
$1.0603 / $1.1876 | Buy Now |
DISTI #
SiT8918BA-21-XXE-25.000000
|
SiTime Corporation | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) Package Multiple: 1 | 11646 |
|
$1.3990 / $5.4130 | Buy Now |
DISTI #
C1S715216137687
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 2124 |
|
$1.1200 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy