-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, High Temperature Oscillator (-40 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8004AI-82-33E-133.33000 | SiTime | SIT8004AI-82-33E-133.33000 | |
SIT8924BE-72-33E-33.333000 | SiTime | SIT8924BE-72-33E-33.333000 | |
SIT8918BE-23-XXN-13.330000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8918BE-21-33E-33.333000-ND
|
DigiKey | MEMS OSC XO 33.3330MHZ LVCMOS Min Qty: 1 Lead time: 1 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.6679 / $4.3900 | Buy Now |
DISTI #
79816999
|
Verical | Oscillator MEMS 33.333MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V Medical 4-Pin QFN SMD Bulk Min Qty: 61 Package Multiple: 1 Date Code: 2215 | Americas - 1252 |
|
$1.0406 / $1.1654 | Buy Now |
DISTI #
SiT8918BE-21-33E-33.333000
|
SiTime Corporation | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) Package Multiple: 1 | 11646 |
|
$0.8740 / $3.3840 | Buy Now |
DISTI #
C1S715212401414
|
Chip1Stop | SIT8918BE-21-33E-33.333000 RoHS: Compliant | 2866 |
|
$1.1000 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy