Part Details for SIT8918BE-78-18N-28.636300E by SiTime Corporation
Overview of SIT8918BE-78-18N-28.636300E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8918BE-78-18N-28.636300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8918BE-78-18N-28.636300E
|
Avnet Americas | High Temperature MEMS Oscillator 28.6363MHz 1.8V 30ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8918BE-78-18N-28.636300E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7933 / $0.8880 | Buy Now |
DISTI #
SIT8918BE-78-18N-28.636300E
|
Avnet Americas | High Temperature MEMS Oscillator 28.6363MHz 1.8V 30ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8918BE-78-18N-28.636300E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7933 / $0.8880 | Buy Now |
Part Details for SIT8918BE-78-18N-28.636300E
SIT8918BE-78-18N-28.636300E CAD Models
SIT8918BE-78-18N-28.636300E Part Data Attributes:
|
SIT8918BE-78-18N-28.636300E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8918BE-78-18N-28.636300E
SiTime Corporation
LVCMOS Output Clock Oscillator, 28.6363MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.6363 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |