Part Details for SIT8919BE-32-18E-125.003125T by SiTime Corporation
Overview of SIT8919BE-32-18E-125.003125T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Robotics and Drones
Price & Stock for SIT8919BE-32-18E-125.003125T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8919BE-32-18E-1
|
Avnet Americas | HIGH FREQUENCY, HIGH TEMPERATURE OSCILLATOR, -40 TO 105C, 5032, 25PPM, DEFAULT DR STR, 1.8V, 125.003125MHZ, OE, SMD - Tape and Reel (Alt: SIT8919BE-32-18E-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5142 / $1.6950 | Buy Now |
Part Details for SIT8919BE-32-18E-125.003125T
SIT8919BE-32-18E-125.003125T CAD Models
SIT8919BE-32-18E-125.003125T Part Data Attributes
|
SIT8919BE-32-18E-125.003125T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8919BE-32-18E-125.003125T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.12,94 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125.003125 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8919BE-32-18E-125.003125T
This table gives cross-reference parts and alternative options found for SIT8919BE-32-18E-125.003125T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8919BE-32-18E-125.003125T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8919BE-32-18E-125.003125 | LVCMOS Output Clock Oscillator, 125.003125MHz Nom, | SiTime Corporation | SIT8919BE-32-18E-125.003125T vs SIT8919BE-32-18E-125.003125 |
SIT8009BI-82-18E-125.003125 | LVCMOS Output Clock Oscillator, 125.003125MHz Nom, | SiTime Corporation | SIT8919BE-32-18E-125.003125T vs SIT8009BI-82-18E-125.003125 |