Part Details for SIT8920AM-11-33E-24.000000 by SiTime Corporation
Overview of SIT8920AM-11-33E-24.000000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8920AM-11-33E-24.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20ppm 3.3V 24MHz SMD2520-4P Pre-programmed Oscillators ROHS | 3 |
|
$6.1100 / $8.6211 | Buy Now |