Part Details for SIT8920AM-12-33E-50.000000G by SiTime Corporation
Overview of SIT8920AM-12-33E-50.000000G by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SIT8920AM-12-33E-50.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8920AM-12-33E-5
|
Avnet Americas | Silicon Oscillator 50MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8920AM-12-33E-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
788-8920AM-12-33E50G
|
Mouser Electronics | Standard Clock Oscillators 50MHz 3.3V 25ppm -55C to +125C RoHS: Compliant | 155 |
|
$17.5500 / $19.9900 | Buy Now |
DISTI #
SIT8920AM-12-33E-5
|
Avnet Americas | Silicon Oscillator 50MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8920AM-12-33E-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for SIT8920AM-12-33E-50.000000G
SIT8920AM-12-33E-50.000000G CAD Models
SIT8920AM-12-33E-50.000000G Part Data Attributes:
|
SIT8920AM-12-33E-50.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8920AM-12-33E-50.000000G
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; LVTTL COMPATIBLE OUTPUT ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8920AM-12-33E-50.000000G
This table gives cross-reference parts and alternative options found for SIT8920AM-12-33E-50.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8920AM-12-33E-50.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008BC-12-33E-50.000000 | LVCMOS Output Clock Oscillator, 50MHz Nom, | SiTime Corporation | SIT8920AM-12-33E-50.000000G vs SIT8008BC-12-33E-50.000000 |
SIT8008BIL12-33E-50.000000 | 1 to 110 MHz, Low Power Oscillator | SiTime Corporation | SIT8920AM-12-33E-50.000000G vs SIT8008BIL12-33E-50.000000 |