-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8920AM-23-25E-4.000000-ND
|
DigiKey | MEMS OSC XO 4.0000MHZ LVCM LVTTL Min Qty: 1 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$15.5280 / $25.8800 | Buy Now |
DISTI #
SiT8920AM-23-25E-4.000000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) Package Multiple: 1 | 11646 |
|
$8.2840 / $20.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy