-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8920BM-23-33E-24.000000-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ LVCMOS LV Min Qty: 1 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$15.5280 / $25.8800 | Buy Now |
DISTI #
79821882
|
Verical | Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2206 | Americas - 10442 |
|
$7.5012 | Buy Now |
DISTI #
SiT8920BM-23-33E-24.000000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) Package Multiple: 1 | 9145 |
|
$8.2840 / $20.7100 | Buy Now |
|
SEMIX | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | 5000 |
|
$6.7100 / $16.4023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy