-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8920BM-31-33E-25.000000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ LVCMOS LV Min Qty: 1 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$15.5280 / $25.8800 | Buy Now |
DISTI #
79823482
|
Verical | Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2213 | Americas - 4208 |
|
$7.5012 | Buy Now |
DISTI #
SiT8920BM-31-33E-25.000000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) Package Multiple: 1 | 0 |
|
$14.8480 / $37.1200 | Buy Now |
|
SEMIX | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | 1000 |
|
$12.0269 / $20.4971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy