Part Details for SIT8920BM-71-33E-10.000000 by SiTime Corporation
Overview of SIT8920BM-71-33E-10.000000 by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8920BM-71-33E-10.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8920BM-71-33E-10.000000TR-ND
|
DigiKey | MEMS OSC XO 10.000000 MHZ LVCMOS Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.5798 | Buy Now |
DISTI #
78663719
|
Verical | Oscillator MEMS 10MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2215 | Americas - 2741 |
|
$6.3831 | Buy Now |
DISTI #
SiT8920BM-71-33E-10.000000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) Package Multiple: 1 | 6711 |
|
$9.8600 / $24.6500 | Buy Now |
|
SEMIX | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | 7000 |
|
$7.9866 / $19.5228 | Buy Now |