Part Details for SIT8920BM-71-XXX-000.FP0000G by SiTime Corporation
Overview of SIT8920BM-71-XXX-000.FP0000G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 | |
SIT8920BM-83-33E-50.000000 | SiTime | SIT8920BM-83-33E-50.000000 |
Price & Stock for SIT8920BM-71-XXX-000.FP0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8920BM-71-XXX-0
|
Avnet Americas | Programmable Crystal Oscillator 1MHz to 110MHz 2.5V/3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT8920BM-71-XXX-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.5763 / $4.2469 | Buy Now |
DISTI #
788-8920BM71XXX000.G
|
Mouser Electronics | Programmable Oscillators S-Ended, 2016, M temp: 25 /30 /50ppm A temp: 25 /30 /50ppm E temp: 25 /30 /50ppm, 1.8 /2.5 /2.8 /3.3V, 1-110MHz RoHS: Compliant | 0 |
|
$4.1400 / $4.2100 | Order Now |
Part Details for SIT8920BM-71-XXX-000.FP0000G
SIT8920BM-71-XXX-000.FP0000G CAD Models
SIT8920BM-71-XXX-000.FP0000G Part Data Attributes
|
SIT8920BM-71-XXX-000.FP0000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8920BM-71-XXX-000.FP0000G
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Oscillator Type | LVCMOS |