There are no models available for this part yet.
Overview of SIT8920BM-81-33E-33.333000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8920BM-83-33E-50.000000 | SiTime | SIT8920BM-83-33E-50.000000 | |
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 |
Price & Stock for SIT8920BM-81-33E-33.333000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81207109
|
Verical | Oscillator MEMS 33.333MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2203 | Americas - 9378 |
|
$6.1194 / $6.8537 | Buy Now | |
DISTI #
C1S715210978709
|
Chip1Stop | SIT8920BM-81-33E-33.333000 RoHS: Compliant | 11633 |
|
$6.4900 / $9.0300 | Buy Now | |
SEMIX | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | 1000 |
|
$8.3851 / $20.4970 | Buy Now |