Part Details for SIT8920BM-81-XXX-000.FP0000T by SiTime Corporation
Overview of SIT8920BM-81-XXX-000.FP0000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8920BM-81-XXX-000.FP0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8920BM-81-XXX-000.FP0000T
|
Avnet Americas | Programmable Oscillator 1MHz to 110MHz 2.25V to 3.63V 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8920BM-81-XXX-000.FP0000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$3.2696 / $3.6600 | Buy Now |
DISTI #
SIT8920BM-81-XXX-000.FP0000T
|
Avnet Americas | Programmable Oscillator 1MHz to 110MHz 2.25V to 3.63V 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8920BM-81-XXX-000.FP0000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$3.2696 / $3.6600 | Buy Now |