Part Details for SIT8924AA-11-33E-25.000000E by SiTime Corporation
Overview of SIT8924AA-11-33E-25.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for SIT8924AA-11-33E-25.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8924AA-11-33E-2
|
Avnet Americas | AEC-Q100 OSCILLATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, 2520, 20PPM, DEFAULT DR STR, 3.3V, 25MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT8924AA-11-33E-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT8924AA-11-33E-25.000000E
SIT8924AA-11-33E-25.000000E CAD Models
SIT8924AA-11-33E-25.000000E Part Data Attributes:
|
SIT8924AA-11-33E-25.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924AA-11-33E-25.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
JESD-609 Code | e4 | |
Oscillator Type | LVCMOS | |
Screening Level | AEC-Q100 | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8924AA-11-33E-25.000000E
This table gives cross-reference parts and alternative options found for SIT8924AA-11-33E-25.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924AA-11-33E-25.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008BC-11-33E-25.000000 | LVCMOS Output Clock Oscillator, 25MHz Nom, | SiTime Corporation | SIT8924AA-11-33E-25.000000E vs SIT8008BC-11-33E-25.000000 |
SIT8008BIL11-33E-25.000000 | LVCMOS Output Clock Oscillator, 25MHz Nom, | SiTime Corporation | SIT8924AA-11-33E-25.000000E vs SIT8008BIL11-33E-25.000000 |
SIT8924BA-11-33E-25.000000 | LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8924AA-11-33E-25.000000E vs SIT8924BA-11-33E-25.000000 |
SIT8924BM-11-33E-25.000000 | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | SiTime Corporation | SIT8924AA-11-33E-25.000000E vs SIT8924BM-11-33E-25.000000 |
SIT1618BE-11-33E-25.000000 | LVCMOS Output Clock Oscillator, 25MHz Nom, | SiTime Corporation | SIT8924AA-11-33E-25.000000E vs SIT1618BE-11-33E-25.000000 |