There are no models available for this part yet.
Overview of SIT8924AA-23-18E-27.000000G by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 | |
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8925BE-11-18E-137.000000 | SiTime | SIT8925BE-11-18E-137.000000 |
Price & Stock for SIT8924AA-23-18E-27.000000G by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT8924AA-23-18E-2
|
Avnet Americas | MEMS Oscillator 27MHz 1.8V 4-Pin Surface Mount - Bulk (Alt: SIT8924AA-23-18E-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Rochester Electronics | SiT8924 - Low Power Programmable Oscillator, Auto Temp, 1.8V, 27.00MHz RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$1.5400 / $1.8100 | Buy Now |