Oscillators
SIT8924AA-72-XXE-25.000000G
SiTime Corporation
Description: LVCMOS Output Clock Oscillator,

Overview of SIT8924AA-72-XXE-25.000000G by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8920BM-13-XXE-12.000000 SiTime SIT8920BM-13-XXE-12.000000
SIT8924BA-78-XXE-16.000000 SiTime SIT8924BA-78-XXE-16.000000
SIT8924BM-13-XXE-50.000000 SiTime SIT8924BM-13-XXE-50.000000

Price & Stock for SIT8924AA-72-XXE-25.000000G by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
Newark Mems Osc, Aec-Q100, 25Mhz, Lvcmos/Lvttl, Frequency Nom:25Mhz, Oscillator Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:-, Product Range:Sit8924 Series, Oscillator Output Compatibility:Lvcmos/Lvttl, Rohs Compliant: Yes |Sitime SIT8924AA-72-XXE-25.000000G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.5700
  • 10 $2.5500
  • 25 $2.5300
  • 50 $2.5100
  • 100 $2.4900
  • 250 $2.4600
  • 500 $2.4400
$2.4400 / $2.5700 Buy Now
DISTI # SIT8924AA-72-XXE-2
Avnet Americas AEC-Q100 OSCILLATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, 2016, 25PPM, DEFAULT DR STR, 2.25V-3.63V, 25MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT8924AA-72-XXE-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 250 $2.1614
  • 500 $2.1046
  • 1,000 $2.0477
  • 1,500 $1.9908
  • 2,000 $1.9339
  • 2,500 $1.8770
  • 25,000 $1.8202
$1.8202 / $2.1614 Buy Now
DISTI # 788-8924AA-72XXE-25G
Mouser Electronics Standard Clock Oscillators 25MHz +/-25ppm 2.25-3.6V -40C +85C RoHS: Compliant 0
Order Now
DISTI # SIT8924AA-72-XXE-25.000000G
Avnet Silica AEC-Q100 OSCILLATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, 2016, 25PPM, DEFAULT DR STR, 2.25V-3.63V, 25MHZ, OE, SMD, NRND (Alt: SIT8924AA-72-XXE-25.000000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for SIT8924AA-72-XXE-25.000000G by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT8924AA-72-XXE-25.000000G by SiTime Corporation

SIT8924AA-72-XXE-25.000000G
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
SiTime
Additional Feature
AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
2.0mm x 1.6mm x 0.75mm
Rise Time-Max
3 ns
Screening Level
AEC-Q100
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT8924AA-72-XXE-25.000000G
    SiTime Corporation
    LVCMOS Output Clock Oscillator,
    VS

Alternate Parts for SIT8924AA-72-XXE-25.000000G

This table gives cross-reference parts and alternative options found for SIT8924AA-72-XXE-25.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924AA-72-XXE-25.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT1602BI-72-XXE-25.000000E LVCMOS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT8924AA-72-XXE-25.000000G vs SIT1602BI-72-XXE-25.000000E
SIT1602BI-72-XXE-25.000000G LVCMOS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT8924AA-72-XXE-25.000000G vs SIT1602BI-72-XXE-25.000000G
SIT8924AA-72-XXE-25.000000D LVCMOS Output Clock Oscillator, SiTime Corporation SIT8924AA-72-XXE-25.000000G vs SIT8924AA-72-XXE-25.000000D
SIT8008AI-72-XXE-25.000000D LVCMOS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT8924AA-72-XXE-25.000000G vs SIT8008AI-72-XXE-25.000000D
ASTMHTA-25.000MHZ-AR-E MEMS OSC XO 25.0000MHZ LVCMOS Abracon Corporation SIT8924AA-72-XXE-25.000000G vs ASTMHTA-25.000MHZ-AR-E
SIT8008BI-72-XXE-25.000000E LVCMOS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT8924AA-72-XXE-25.000000G vs SIT8008BI-72-XXE-25.000000E
SIT8008BI-72-XXE-25.000000D LVCMOS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT8924AA-72-XXE-25.000000G vs SIT8008BI-72-XXE-25.000000D
SIT8924AA-72-XXE-25.000000E LVCMOS Output Clock Oscillator, SiTime Corporation SIT8924AA-72-XXE-25.000000G vs SIT8924AA-72-XXE-25.000000E
SIT8008BI-72-XXE-25.000000G LVCMOS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT8924AA-72-XXE-25.000000G vs SIT8008BI-72-XXE-25.000000G
SIT8924BA-72-XXE-25.000000D LVCMOS Output Clock Oscillator, SiTime Corporation SIT8924AA-72-XXE-25.000000G vs SIT8924BA-72-XXE-25.000000D

Related Parts for SIT8924AA-72-XXE-25.000000G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8924AA-72-XXE-25.000000G by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8924AA-72-XXE-25.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8924AA-72-XXE-25.00000... would you like to use for your alert(s)?
  • Please alert me when SIT8924AA-72-XXE-25.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8924AA-72-XXE-25.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8924AA-72-XXE-25.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8924AA-72-XXE-25.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8924AA-72-XXE-25.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8924AA-72-XXE-25.000000G by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: