Part Details for SIT8924BA-11-18E-100.000000 by SiTime Corporation
Overview of SIT8924BA-11-18E-100.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BA-13-33E-10.000000 | SiTime | SIT8924BA-13-33E-10.000000 | |
SIT8924BA-31-25E-1.000000 | SiTime | SIT8924BA-31-25E-1.000000 | |
SIT8924BA-83-33N-1.000000 | SiTime | SIT8924BA-83-33N-1.000000 |
Price & Stock for SIT8924BA-11-18E-100.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83021616
|
Verical | SIT8924BA-11-18E-100.000000 Min Qty: 13 Package Multiple: 1 Date Code: 2240 | Americas - 23 |
|
$4.9999 / $5.7745 | Buy Now |
DISTI #
SiT8924BA-11-18E-100.000000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 | 4542 |
|
$2.0680 / $5.1710 | Buy Now |