-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BA-13-33E-10.000000 | SiTime | SIT8924BA-13-33E-10.000000 | |
SIT8924BA-72-33E-66.666666 | SiTime | SIT8924BA-72-33E-66.666666 | |
SIT8924BA-13-33E-25.000000 | SiTime | SIT8924BA-13-33E-25.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8924BA-12-33E-33.333333-ND
|
DigiKey | MEMS OSC XO 33.333333MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.9500 / $4.7200 | Buy Now |
DISTI #
83044134
|
Verical | SIT8924BA-12-33E-33.333333 Min Qty: 13 Package Multiple: 1 Date Code: 2235 | Americas - 22 |
|
$4.9999 / $5.7745 | Buy Now |
DISTI #
SiT8924BA-12-33E-33.333333
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 | 4542 |
|
$2.0680 / $5.1710 | Buy Now |
DISTI #
C1S715222120262
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 24 |
|
$7.3700 / $9.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy