Part Details for SIT8924BA-12-33E-33.333333G by SiTime Corporation
Overview of SIT8924BA-12-33E-33.333333G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BA-13-33E-10.000000 | SiTime | SIT8924BA-13-33E-10.000000 | |
SIT8924BA-72-33E-66.666666 | SiTime | SIT8924BA-72-33E-66.666666 | |
SIT8924BA-13-33E-25.000000 | SiTime | SIT8924BA-13-33E-25.000000 |
Price & Stock for SIT8924BA-12-33E-33.333333G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8924BA-12-33E-3
|
Avnet Americas | Automotive AEC-Q100 MEMS Oscillator 33.333333MHz 3.3V 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8924BA-12-33E-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6563 / $1.9669 | Buy Now |
DISTI #
SIT8924BA-12-33E-33.333333G
|
Avnet Silica | (Alt: SIT8924BA-12-33E-33.333333G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT8924BA-12-33E-33.333333G
SIT8924BA-12-33E-33.333333G CAD Models
SIT8924BA-12-33E-33.333333G Part Data Attributes
|
SIT8924BA-12-33E-33.333333G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BA-12-33E-33.333333G
SiTime Corporation
LVCMOS Output Clock Oscillator, 33.333333MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; LVTTL COMPATIBLE OUTPUT ALSO AVAILABLE; AEC-Q100; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.333333 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8924BA-12-33E-33.333333G
This table gives cross-reference parts and alternative options found for SIT8924BA-12-33E-33.333333G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924BA-12-33E-33.333333G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.