-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BA-13-33E-10.000000 | SiTime | SIT8924BA-13-33E-10.000000 | |
SIT8924BA-72-33E-66.666666 | SiTime | SIT8924BA-72-33E-66.666666 | |
SIT8924BA-13-33E-25.000000 | SiTime | SIT8924BA-13-33E-25.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-8924BA213E-33.3G
|
Mouser Electronics | Standard Clock Oscillators 33.33333MHz 3.3V 25ppm -40C +125C RoHS: Compliant | 422 |
|
$1.7600 / $2.8200 | Buy Now |
DISTI #
SIT8924BA-21-33E-33.333330G
|
Avnet Silica | SiT8924B /Automotive AEC-Q100 Oscillator 3.3 V +/- 10% 33.333330MHz (Alt: SIT8924BA-21-33E-33.333330G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy