-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 12.0000MHZ LVCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8924BA-72-XXE-12.000000G
|
Avnet Americas | Automotive AEC-Q100 MEMS Oscillator 12MHz 2.25V to 3.63V 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8924BA-72-XXE-12.000000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8202 / $2.1614 | Buy Now |
DISTI #
788-8924BA72XXE12.G
|
Mouser Electronics | Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 2.25V-3.63V, 12MHz, OE, 250 pcs T&R 8 mm RoHS: Compliant | 1353 |
|
$2.4800 / $4.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8924BA-72-XXE-12.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BA-72-XXE-12.000000G
SiTime Corporation
OSC MEMS 12.0000MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; LVTTL COMPATIBLE OUTPUT ALSO AVAILABLE; AEC-Q100; TR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT8924BA-72-XXE-12.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924BA-72-XXE-12.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMHTA-12.000MHZ-XR-E-T3 | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | SIT8924BA-72-XXE-12.000000G vs ASTMHTA-12.000MHZ-XR-E-T3 |
ASTMHTA-12.000MHZ-ZR-E-T | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | SIT8924BA-72-XXE-12.000000G vs ASTMHTA-12.000MHZ-ZR-E-T |
ASTMHTA-12.000MHZ-ZR-E-T3 | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | SIT8924BA-72-XXE-12.000000G vs ASTMHTA-12.000MHZ-ZR-E-T3 |
ASTMHTA-12.000MHZ-XR-E | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | SIT8924BA-72-XXE-12.000000G vs ASTMHTA-12.000MHZ-XR-E |
ASTMHTA-12.000MHZ-AR-E-T3 | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | SIT8924BA-72-XXE-12.000000G vs ASTMHTA-12.000MHZ-AR-E-T3 |
ASTMHTA-12.000MHZ-XR-E-T | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | SIT8924BA-72-XXE-12.000000G vs ASTMHTA-12.000MHZ-XR-E-T |
ASTMHTA-12.000MHZ-AR-E | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | SIT8924BA-72-XXE-12.000000G vs ASTMHTA-12.000MHZ-AR-E |