Part Details for SIT8924BA-72-XXE-26.000000G by SiTime Corporation
Overview of SIT8924BA-72-XXE-26.000000G by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8924BA-72-XXE-26.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8924BA-72-XXE-2
|
Avnet Americas | Automotive AEC-Q100 MEMS Oscillator 26MHz 2.25V to 3.63V 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8924BA-72-XXE-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8202 / $2.1614 | Buy Now |
|
Rochester Electronics | SiT8924 - Low Power Programmable Oscillator, Auto Temp, 26MHz RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$1.7600 / $2.0700 | Buy Now |
DISTI #
SIT8924BA-72-XXE-2
|
Avnet Americas | Automotive AEC-Q100 MEMS Oscillator 26MHz 2.25V to 3.63V 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8924BA-72-XXE-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8202 / $2.1614 | Buy Now |
Part Details for SIT8924BA-72-XXE-26.000000G
SIT8924BA-72-XXE-26.000000G CAD Models
SIT8924BA-72-XXE-26.000000G Part Data Attributes:
|
SIT8924BA-72-XXE-26.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BA-72-XXE-26.000000G
SiTime Corporation
LVCMOS Output Clock Oscillator, 26MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.08,37 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8924BA-72-XXE-26.000000G
This table gives cross-reference parts and alternative options found for SIT8924BA-72-XXE-26.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924BA-72-XXE-26.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8924BA-72-XXE-26.000000 | LVCMOS Output Clock Oscillator, 26MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8924BA-72-XXE-26.000000G vs SIT8924BA-72-XXE-26.000000 |