Part Details for SIT8924BE-12-18E-66.666667 by SiTime Corporation
Overview of SIT8924BE-12-18E-66.666667 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8924BE-18-18E-24.000000 | SiTime | SIT8924BE-18-18E-24.000000 | |
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 |
Price & Stock for SIT8924BE-12-18E-66.666667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT8924BE-12-18E-66.666667
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 | 4542 |
|
$1.8970 / $4.7410 | Buy Now |