Part Details for SIT8924BER72-18E-24.000000D by SiTime Corporation
Overview of SIT8924BER72-18E-24.000000D by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8924BER72-18E-24.000000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SIT8924BE - 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for SIT8924BER72-18E-24.000000D
SIT8924BER72-18E-24.000000D CAD Models
SIT8924BER72-18E-24.000000D Part Data Attributes
|
SIT8924BER72-18E-24.000000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BER72-18E-24.000000D
SiTime Corporation
LVCMOS Output Clock Oscillator, 24MHz Nom, PQFN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Rise Time-Max | 2.5 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8924BER72-18E-24.000000D
This table gives cross-reference parts and alternative options found for SIT8924BER72-18E-24.000000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924BER72-18E-24.000000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8924BER72-18E-24.000000 | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | SiTime Corporation | SIT8924BER72-18E-24.000000D vs SIT8924BER72-18E-24.000000 |
SIT8924BE-72-18E-24.000000 | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | SiTime Corporation | SIT8924BER72-18E-24.000000D vs SIT8924BE-72-18E-24.000000 |
SIT8924BI-72-18E-24.000000 | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | SiTime Corporation | SIT8924BER72-18E-24.000000D vs SIT8924BI-72-18E-24.000000 |
SIT8008BI-72-18E-24.000000 | 1 to 110 MHz, Low Power Oscillator | SiTime Corporation | SIT8924BER72-18E-24.000000D vs SIT8008BI-72-18E-24.000000 |