Part Details for SIT8924BI-33-YYS-66.666666Y by SiTime Corporation
Overview of SIT8924BI-33-YYS-66.666666Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BI-31-33E-1.000000 | SiTime | SIT8924BI-31-33E-1.000000 | |
SIT8924BI-11-18E-6.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SIT8924BI-12-18E-66.666660 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for SIT8924BI-33-YYS-66.666666Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-BI33YYS66666666Y
|
Mouser Electronics | Standard Clock Oscillators 66.666666MHz, 50ppm, -40 to 85C, 6.0 x 3.2mm, Automotive AEC-Q100 Oscillator RoHS: Compliant | 250 |
|
$3.1700 / $4.8200 | Buy Now |
Part Details for SIT8924BI-33-YYS-66.666666Y
SIT8924BI-33-YYS-66.666666Y CAD Models
SIT8924BI-33-YYS-66.666666Y Part Data Attributes
|
SIT8924BI-33-YYS-66.666666Y
SiTime Corporation
Buy Now
|
Compare Parts:
SIT8924BI-33-YYS-66.666666Y
SiTime Corporation
|
Samacsys Manufacturer | SiTime |