-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROG OSC BLANK 1MHZ-110MHZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8924BM-71-XXX-0
|
Avnet Americas | Automotive AEC-Q100 Programmable Oscillator 1MHz to 220MHz 2.25V to 3.63V 20ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8924BM-71-XXX-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.2918 / $5.0966 | Buy Now |
DISTI #
788-8924BM71XXX00FPG
|
Mouser Electronics | Programmable Oscillators Programmable Blanks -55C +125C RoHS: Compliant | 20 |
|
$4.4000 / $6.0900 | Buy Now |
DISTI #
SIT8924BM-71-XXX-000.FP0000G
|
Avnet Asia | Programmable Clock Oscillator 1MHz to 110MHz 2.25V to 3.63V 15pF 4-Pin PQFN T/R (Alt: SIT8924BM-71-XXX-000.FP0000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8924BM-71-XXX-000.FP0000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BM-71-XXX-000.FP0000G
SiTime Corporation
PROG OSC BLANK 1MHZ-110MHZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 110 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |