Part Details for SIT8925BE-73-33N-125.000000E by SiTime Corporation
Overview of SIT8925BE-73-33N-125.000000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for SIT8925BE-73-33N-125.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8925BE-73-33N-125.000000E
|
Avnet Americas | High Frequency Automotive AEC-Q100 MEMS Oscillator 125MHz 3.3V 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8925BE-73-33N-125.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.5383 / $1.7220 | Buy Now |
DISTI #
SIT8925BE-73-33N-125.000000E
|
Avnet Americas | High Frequency Automotive AEC-Q100 MEMS Oscillator 125MHz 3.3V 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8925BE-73-33N-125.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.5383 / $1.7220 | Buy Now |
Part Details for SIT8925BE-73-33N-125.000000E
SIT8925BE-73-33N-125.000000E CAD Models
SIT8925BE-73-33N-125.000000E Part Data Attributes:
|
SIT8925BE-73-33N-125.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8925BE-73-33N-125.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 125MHz Nom, PQFN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN-4 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8925BE-73-33N-125.000000E
This table gives cross-reference parts and alternative options found for SIT8925BE-73-33N-125.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8925BE-73-33N-125.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8009BIE73-33E-125.000000E | LVCMOS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | SIT8925BE-73-33N-125.000000E vs SIT8009BIE73-33E-125.000000E |
SIT8009BIR73-33E-125.000000E | LVCMOS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | SIT8925BE-73-33N-125.000000E vs SIT8009BIR73-33E-125.000000E |
SIT8009BC-73-33E-125.000000 | LVCMOS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | SIT8925BE-73-33N-125.000000E vs SIT8009BC-73-33E-125.000000 |