Part Details for SIT8944BA-82-33EA33.333300E by SiTime Corporation
Overview of SIT8944BA-82-33EA33.333300E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8944BA-11-33EA33.333000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SiT8944BA-22-33EA33.333000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT8944BA-82-33EA33.333300 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for SIT8944BA-82-33EA33.333300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8944BA-82-33EA3
|
Avnet Americas | OSCILLATOR, SIT8944, -40 C to 125 C, 7.0 x 5.0 mm, 25 ppm, 3.3V, 33.333300E MHz, n/a, Output Enable, 8mm Tape & Reel, 1ku reel - Tape and Reel (Alt: SIT8944BA-82-33EA3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |