Part Details for SIT8944BAR81-33NA15.360000 by SiTime Corporation
Overview of SIT8944BAR81-33NA15.360000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8944BAR81-33NA15.360000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SiT8944BMR81-33NA15.360000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SiT8944BAL81-33NA15.360000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for SIT8944BAR81-33NA15.360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8944BAR81-33NA15.360000-ND
|
DigiKey | MEMS OSC XO 15.360000MHZ LVCMOS Min Qty: 10 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$33.7490 | Buy Now |
DISTI #
SiT8944BAR81-33NA15.360000
|
SiTime Corporation | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator Package Multiple: 1 | 49 |
|
$28.0800 / $40.1100 | Buy Now |