-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8944BE-23-18EA1.000000 | SiTime | SIT8944BE-23-18EA1.000000 | |
SIT8944BE-23-33EA1.000000 | SiTime | SIT8944BE-23-33EA1.000000 | |
SIT8944BEL31-33EA61.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8944BE-31-33EA61.000000
|
SiTime Corporation | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator Package Multiple: 1 | 49 |
|
$18.0100 / $25.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy