Part Details for SIT8944BM-12-33EA6.144000E by SiTime Corporation
Overview of SIT8944BM-12-33EA6.144000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8944BM-12-33EA6.144000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8944BM-12-33EA6.144000E
|
Avnet Silica | M / Endura Series Oscillator / 3.3V +/- 10% / 6.144 MHz (Alt: SIT8944BM-12-33EA6.144000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |