Part Details for SIT8944BMR72-18EA25.000000 by SiTime Corporation
Overview of SIT8944BMR72-18EA25.000000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8944BMR72-18EA25.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8944BMR72-18EA25.000000
|
Avnet Silica | MEMS Clock Oscillator -- 25MHz, XO, LVCMOS, 1.8V, 25ppm, OE, -55C to 125C, 2.5 x 2.0mm (Alt: SIT8944BMR72-18EA25.000000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Silica - 100 |
|
Buy Now |