Part Details for SIT9001AC-13-18E5-16.00000X by SiTime Corporation
Overview of SIT9001AC-13-18E5-16.00000X by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Price & Stock for SIT9001AC-13-18E5-16.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-9001AC131E5-16X
|
Mouser Electronics | SSXO Oscillators 16MHz 1.8Volts 50ppm -1% fr Ctr RoHS: Compliant | 0 |
|
Order Now | |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for SIT9001AC-13-18E5-16.00000X
SIT9001AC-13-18E5-16.00000X CAD Models
SIT9001AC-13-18E5-16.00000X Part Data Attributes
|
SIT9001AC-13-18E5-16.00000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9001AC-13-18E5-16.00000X
SiTime Corporation
CMOS Output Clock Oscillator, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |