Part Details for SIT9001AC-23-33D4-20.81250 by SiTime Corporation
Overview of SIT9001AC-23-33D4-20.81250 by SiTime Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Part Details for SIT9001AC-23-33D4-20.81250
SIT9001AC-23-33D4-20.81250 CAD Models
SIT9001AC-23-33D4-20.81250 Part Data Attributes
|
SIT9001AC-23-33D4-20.81250
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9001AC-23-33D4-20.81250
SiTime Corporation
SiT9001
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20.8125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |