Part Details for SIT9001AC-23-33E1-125.00000X by SiTime Corporation
Overview of SIT9001AC-23-33E1-125.00000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9001AC-34-33E1-20.00000 | SiTime | SIT9001AC-34-33E1-20.00000 | |
SIT9001AC-24-33S1-25.00000 | SiTime | SIT9001AC-24-33S1-25.00000 | |
SIT9001AC-23-33E2-12.00000 | SiTime | SIT9001AC-23-33E2-12.00000 |
Price & Stock for SIT9001AC-23-33E1-125.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-9001AC233E1-125X
|
Mouser Electronics | SSXO Oscillators 125MHz 3.3Volts 50ppm +-1% fr Ctr RoHS: Compliant | 0 |
|
Order Now |