Part Details for SIT9001AC-23-33E2-12.00000T by SiTime Corporation
Overview of SIT9001AC-23-33E2-12.00000T by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Price & Stock for SIT9001AC-23-33E2-12.00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9001AC-23-33E2-12.00000T-ND
|
DigiKey | MEMS OSC XO 12.0000MHZ LVCMOS Min Qty: 1 Lead time: 8 Weeks Container: Strip |
38 In Stock |
|
$1.3400 / $1.4000 | Buy Now |
DISTI #
SIT9001AC-23-33E2-
|
Avnet Americas | PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 12MHZ, OE, 0.50%, SMD - Tape and Reel (Alt: SIT9001AC-23-33E2-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
788-9001AC233E2-12T
|
Mouser Electronics | SSXO Oscillators 12MHz 3.3Volts 50ppm +-.5% fr Ctr RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SIT9001AC-23-33E2-
|
Avnet Americas | PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 12MHZ, OE, 0.50%, SMD - Tape and Reel (Alt: SIT9001AC-23-33E2-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT9001AC-23-33E2-
|
Avnet Americas | PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 12MHZ, OE, 0.50%, SMD - Tape and Reel (Alt: SIT9001AC-23-33E2-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SIT9001AC-23-33E2-12.00000T
SIT9001AC-23-33E2-12.00000T CAD Models
SIT9001AC-23-33E2-12.00000T Part Data Attributes
|
SIT9001AC-23-33E2-12.00000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9001AC-23-33E2-12.00000T
SiTime Corporation
CMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |