Part Details for SIT9001AC-24-18E1-48.000000T by SiTime Corporation
Overview of SIT9001AC-24-18E1-48.000000T by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Price & Stock for SIT9001AC-24-18E1-48.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9001AC-24-18E1-48.000000T
|
Avnet Americas | Clock Oscillator 48MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9001AC-24-18E1-48.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$4.0602 / $4.5450 | Buy Now |
DISTI #
SIT9001AC-24-18E1-48.000000T
|
Avnet Americas | Clock Oscillator 48MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9001AC-24-18E1-48.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$4.0602 / $4.5450 | Buy Now |
DISTI #
SIT9001AC-24-18E1-48.000000T
|
Avnet Americas | Clock Oscillator 48MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9001AC-24-18E1-48.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$4.0602 / $4.5450 | Buy Now |
Part Details for SIT9001AC-24-18E1-48.000000T
SIT9001AC-24-18E1-48.000000T CAD Models
SIT9001AC-24-18E1-48.000000T Part Data Attributes
|
SIT9001AC-24-18E1-48.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9001AC-24-18E1-48.000000T
SiTime Corporation
CMOS Output Clock Oscillator, 48MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 5 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 1.5 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |