Part Details for SIT9001AC-84-33E1-16.00000T by SiTime Corporation
Overview of SIT9001AC-84-33E1-16.00000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9001AC-34-33E1-20.00000 | SiTime | SIT9001AC-34-33E1-20.00000 | |
SIT9001AC-24-33S1-25.00000 | SiTime | SIT9001AC-24-33S1-25.00000 | |
SIT9001AC-23-33E2-12.00000 | SiTime | SIT9001AC-23-33E2-12.00000 |
Price & Stock for SIT9001AC-84-33E1-16.00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9001AC-84-33E1-
|
Avnet Americas | PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 7050, 100PPM, 3.3V, 16MHZ, OE, 1.0%, SMD - Tape and Reel (Alt: SIT9001AC-84-33E1-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT9001AC-84-33E1-16.00000T
SIT9001AC-84-33E1-16.00000T CAD Models
SIT9001AC-84-33E1-16.00000T Part Data Attributes
|
SIT9001AC-84-33E1-16.00000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9001AC-84-33E1-16.00000T
SiTime Corporation
CMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | FOGC CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL |
Alternate Parts for SIT9001AC-84-33E1-16.00000T
This table gives cross-reference parts and alternative options found for SIT9001AC-84-33E1-16.00000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9001AC-84-33E1-16.00000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9001AI-44-33E1-16.00000T | CMOS Output Clock Oscillator, | SiTime Corporation | SIT9001AC-84-33E1-16.00000T vs SIT9001AI-44-33E1-16.00000T |
SIT9001AI-44-33E1-16.00000Y | CMOS Output Clock Oscillator, | SiTime Corporation | SIT9001AC-84-33E1-16.00000T vs SIT9001AI-44-33E1-16.00000Y |
SIT9001AC-44-33E1-16.00000Y | CMOS Output Clock Oscillator, | SiTime Corporation | SIT9001AC-84-33E1-16.00000T vs SIT9001AC-44-33E1-16.00000Y |
SIT9001AC-84-33E1-16.00000Y | CMOS Output Clock Oscillator, | SiTime Corporation | SIT9001AC-84-33E1-16.00000T vs SIT9001AC-84-33E1-16.00000Y |