Part Details for SIT9001AI-13-18E1-33.33300T by SiTime Corporation
Overview of SIT9001AI-13-18E1-33.33300T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9001AI-13-18E1-33.33300T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-9001AI131E1-333T
|
Mouser Electronics | SSXO Oscillators 33.333MHz 1.8Volts 50ppm +-1% fr Ctr RoHS: Compliant | 0 |
|
Order Now |