There are no models available for this part yet.
Overview of SIT9001AI-13-18E2-24.57600X by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9001AI-13-18E2-27.00000 | SiTime | SIT9001AI-13-18E2-27.00000 | |
SIT9001AI-44-33E5-33.33300 | SiTime | SIT9001AI-44-33E5-33.33300 | |
SIT9001AI-44-33E1-50.00000 | SiTime | SIT9001AI-44-33E1-50.00000 |
Price & Stock for SIT9001AI-13-18E2-24.57600X by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
788-9001AI131E2-245X
|
Mouser Electronics | SSXO Oscillators 24.576MHz 1.8Volts 50ppm +-.5% fr Ctr RoHS: Compliant | 0 |
|
Order Now |