Part Details for SIT9001AI-23-18E2-24.00000Y by SiTime Corporation
Overview of SIT9001AI-23-18E2-24.00000Y by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Price & Stock for SIT9001AI-23-18E2-24.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SIT9001 - High Performance Spread Spectrum Oscillator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4000 |
|
$4.8800 / $5.7400 | Buy Now |
Part Details for SIT9001AI-23-18E2-24.00000Y
SIT9001AI-23-18E2-24.00000Y CAD Models
SIT9001AI-23-18E2-24.00000Y Part Data Attributes
|
SIT9001AI-23-18E2-24.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9001AI-23-18E2-24.00000Y
SiTime Corporation
CMOS Output Clock Oscillator, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 5 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9001AI-23-18E2-24.00000Y
This table gives cross-reference parts and alternative options found for SIT9001AI-23-18E2-24.00000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9001AI-23-18E2-24.00000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9001AI-23-18E2-24.00000 | SiT9001 | SiTime Corporation | SIT9001AI-23-18E2-24.00000Y vs SIT9001AI-23-18E2-24.00000 |