Part Details for SIT9002AC-032N25DO200.00000T by SiTime Corporation
Overview of SIT9002AC-032N25DO200.00000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9002AC-232N33DO1.00000 | SiTime | SIT9002AC-232N33DO1.00000 | |
SIT9002AC-032N33SO3.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9002AC-232N33DB13.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for SIT9002AC-032N25DO200.00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9002AC-032N25DO
|
Avnet Americas | HIGH PERFORMANCE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 5032, 25PPM, 2.5V, 200MHZ, SD, LVPECL-0, NORMAL, -0.50%, SMD - Tape and Reel (Alt: SIT9002AC-032N25DO) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$15.5172 / $17.3700 | Buy Now |
Part Details for SIT9002AC-032N25DO200.00000T
SIT9002AC-032N25DO200.00000T CAD Models
SIT9002AC-032N25DO200.00000T Part Data Attributes
|
SIT9002AC-032N25DO200.00000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9002AC-032N25DO200.00000T
SiTime Corporation
LVPECL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.3 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |