Part Details for SIT9002AC-042N33DO100.00000T by SiTime Corporation
Overview of SIT9002AC-042N33DO100.00000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9002AC-232N33DO1.00000 | SiTime | SIT9002AC-232N33DO1.00000 | |
SIT9002AC-032N33SO3.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9002AC-232N33DB13.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for SIT9002AC-042N33DO100.00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9002AC-042N33DO100.00000T-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVPECL Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.6197 | Buy Now |
DISTI #
SIT9002AC-042N33DO
|
Avnet Americas | HIGH PERFORMANCE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 7050, 25PPM, 3.3V, 100MHZ, SD, LVPECL-0, NORMAL, -0.50%, SMD - Tape and Reel (Alt: SIT9002AC-042N33DO) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$15.5172 / $17.3700 | Buy Now |
Part Details for SIT9002AC-042N33DO100.00000T
SIT9002AC-042N33DO100.00000T CAD Models
SIT9002AC-042N33DO100.00000T Part Data Attributes
|
SIT9002AC-042N33DO100.00000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9002AC-042N33DO100.00000T
SiTime Corporation
OSC MEMS 100.0000MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9002AC-042N33DO100.00000T
This table gives cross-reference parts and alternative options found for SIT9002AC-042N33DO100.00000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9002AC-042N33DO100.00000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL23E2H-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9002AC-042N33DO100.00000T vs EMCL23E2H-100.000MTR |
EMCL23E2J-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9002AC-042N33DO100.00000T vs EMCL23E2J-100.000M |
AK5PAF1-100.0000T2 | XTAL OSC XO 100MHZ 3.3V LVPECL | Abracon Corporation | SIT9002AC-042N33DO100.00000T vs AK5PAF1-100.0000T2 |
GXO-E72L/AI100.0MHZ | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | SIT9002AC-042N33DO100.00000T vs GXO-E72L/AI100.0MHZ |
EMCL23N2H-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9002AC-042N33DO100.00000T vs EMCL23N2H-100.000MTR |
EMCL23E2H-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9002AC-042N33DO100.00000T vs EMCL23E2H-100.000M |
M270226BPN100.000000 | LVPECL Output Clock Oscillator, 100MHz Nom, LEADLESS PACKAGE-6 | MtronPTI | SIT9002AC-042N33DO100.00000T vs M270226BPN100.000000 |
590AB100M000DG | LVPECL Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | SIT9002AC-042N33DO100.00000T vs 590AB100M000DG |
EMCL23J2J-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9002AC-042N33DO100.00000T vs EMCL23J2J-100.000M |
EMCL23N2H-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9002AC-042N33DO100.00000T vs EMCL23N2H-100.000M |