SIT9002AC-083N33DO100.00000T
SiTime Corporation
Description: OSC MEMS 100.0000MHZ LVPECL SMD

Overview of SIT9002AC-083N33DO100.00000T by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9002AC-232N33DO1.00000 SiTime SIT9002AC-232N33DO1.00000
SIT9002AC-032N33SO3.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator
SIT9002AC-232N33DB13.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator

Price & Stock for SIT9002AC-083N33DO100.00000T by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9002AC-083N33DO
Avnet Americas HIGH PERFORMANCE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 7050, 50PPM, 3.3V, 100MHZ, SD, LVPECL-0, NORMAL, -0.50%, SMD - Tape and Reel (Alt: SIT9002AC-083N33DO) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 3,000 $17.3700
  • 6,000 $16.9068
  • 12,000 $16.4436
  • 18,000 $15.9804
  • 24,000 $15.5172
$15.5172 / $17.3700 Buy Now

CAD Models for SIT9002AC-083N33DO100.00000T by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9002AC-083N33DO100.00000T by SiTime Corporation

SIT9002AC-083N33DO100.00000T
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Samacsys Manufacturer
SiTime
Additional Feature
DIFFERENTIAL OUTPUT; TR
Fall Time-Max
0.3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
0.3 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT9002AC-083N33DO100.00000T
    SiTime Corporation
    OSC MEMS 100.0000MHZ LVPECL SMD
    VS

Alternate Parts for SIT9002AC-083N33DO100.00000T

This table gives cross-reference parts and alternative options found for SIT9002AC-083N33DO100.00000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9002AC-083N33DO100.00000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASG-P-X-A-100.000MHZ XTAL OSC XO 100.0000MHZ LVPECL Abracon Corporation SIT9002AC-083N33DO100.00000T vs ASG-P-X-A-100.000MHZ
530MA100M000BGR LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9002AC-083N33DO100.00000T vs 530MA100M000BGR
531AA100M000BG LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9002AC-083N33DO100.00000T vs 531AA100M000BG
SIT9386AE-1B3-33E100.000000Y LVPECL Output Clock Oscillator, 100MHz Nom, QFN, 6 PIN SiTime Corporation SIT9002AC-083N33DO100.00000T vs SIT9386AE-1B3-33E100.000000Y
EMCL23D2J-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9002AC-083N33DO100.00000T vs EMCL23D2J-100.000M
EMCL23H2J-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9002AC-083N33DO100.00000T vs EMCL23H2J-100.000MTR
GXO-E72L/BIN100.0MHZ LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 Golledge Electronics Ltd SIT9002AC-083N33DO100.00000T vs GXO-E72L/BIN100.0MHZ
EMCL23H2H-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9002AC-083N33DO100.00000T vs EMCL23H2H-100.000M
531MA100M000DG LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9002AC-083N33DO100.00000T vs 531MA100M000DG
EMCL23M2H-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9002AC-083N33DO100.00000T vs EMCL23M2H-100.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9002AC-083N33DO100.00000T by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9002AC-083N33DO100.000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9002AC-083N33DO100.000... would you like to use for your alert(s)?
  • Please alert me when SIT9002AC-083N33DO100.000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9002AC-083N33DO100.000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9002AC-083N33DO100.000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9002AC-083N33DO100.000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9002AC-083N33DO100.000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9002AC-083N33DO100.00000T by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: