Part Details for SIT9002AC-133N25ED200.00000 by SiTime Corporation
Overview of SIT9002AC-133N25ED200.00000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9002AC-232N33DO1.00000 | SiTime | SIT9002AC-232N33DO1.00000 | |
SiT9002AC-133N25ED200.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Price & Stock for SIT9002AC-133N25ED200.00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT9002AC-133N25ED200.00000
|
SiTime Corporation | 1 to 220 MHz, Differential Spread-spectrum Oscillator Package Multiple: 1 | 0 |
|
$15.6330 | Buy Now |