Part Details for SIT9002AC-483N33DO100.000000Y by SiTime Corporation
Overview of SIT9002AC-483N33DO100.000000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9002AC-232N33DO1.00000 | SiTime | SIT9002AC-232N33DO1.00000 | |
SIT9002AC-032N33SO3.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9002AC-232N33DB13.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for SIT9002AC-483N33DO100.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9002AC-483N33DO
|
Avnet Americas | Clock Oscillator 100MHz 3.3V 6-Pin QFN T/R - Tape and Reel (Alt: SIT9002AC-483N33DO) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT9002AC-483N33DO100.000000Y
SIT9002AC-483N33DO100.000000Y CAD Models
SIT9002AC-483N33DO100.000000Y Part Data Attributes
|
SIT9002AC-483N33DO100.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9002AC-483N33DO100.000000Y
SiTime Corporation
HCSL Output Clock Oscillator,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.375 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.357 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9002AC-483N33DO100.000000Y
This table gives cross-reference parts and alternative options found for SIT9002AC-483N33DO100.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9002AC-483N33DO100.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC5545DEV-100.0M | HCSL Output Clock Oscillator, 13MHz Min, 220MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 6 PIN | Pletronics Inc | SIT9002AC-483N33DO100.000000Y vs HC5545DEV-100.0M |
SIT9366AE-4B3-33E100.000000 | 1 to 220 MHz, Low Jitter Differential XO | SiTime Corporation | SIT9002AC-483N33DO100.000000Y vs SIT9366AE-4B3-33E100.000000 |
SIT9366AI-4E3-33E100.000000 | HCSL Output Clock Oscillator, 100MHz Nom, PQFV-6 | SiTime Corporation | SIT9002AC-483N33DO100.000000Y vs SIT9366AI-4E3-33E100.000000 |