Part Details for SIT9002AI-232N25DK20.000000T by SiTime Corporation
Overview of SIT9002AI-232N25DK20.000000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9002AI-083N25SO20.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SiT9002AI-232N33EB27.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SiT9002AI-283N25DK125.000000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for SIT9002AI-232N25DK20.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9002AI-232N25DK
|
Avnet Americas | Clock Oscillator 20MHz 2.5V 6-Pin QFN T/R - Tape and Reel (Alt: SIT9002AI-232N25DK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |