Part Details for SIT9002AI-232N25DO150.000000Y by SiTime Corporation
Overview of SIT9002AI-232N25DO150.000000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9002AI-083N25SO20.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SiT9002AI-232N33EB27.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SiT9002AI-283N25DK125.000000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for SIT9002AI-232N25DO150.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9002AI-232N25DO
|
Avnet Americas | Clock Oscillator 150MHz 2.5V 6-Pin QFN T/R - Tape and Reel (Alt: SIT9002AI-232N25DO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$15.5172 / $17.3700 | Buy Now |
DISTI #
788-2AI232N25DO1500Y
|
Mouser Electronics | SSXO Oscillators -40 to 85C, 5032, 25ppm, 2.5V, 150MHz, SD, LVDS, Normal, -0.50%, 1k pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$13.9000 | Order Now |
Part Details for SIT9002AI-232N25DO150.000000Y
SIT9002AI-232N25DO150.000000Y CAD Models
SIT9002AI-232N25DO150.000000Y Part Data Attributes
|
SIT9002AI-232N25DO150.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9002AI-232N25DO150.000000Y
SiTime Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.325 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |