Part Details for SIT9002AI-232N33DO90.00000Y by SiTime Corporation
Overview of SIT9002AI-232N33DO90.00000Y by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT9002AI-232N33DO90.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT9002AI-232N33DO90.00000Y-ND
|
DigiKey | MEMS OSC XO 90.0000MHZ LVDS SMD Min Qty: 14 Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$21.7500 | Buy Now |
DISTI #
SIT9002AI-232N33DO
|
Avnet Americas | HIGH PERFORMANCE SPREAD SPECTRUM OSCILLATOR, -40 TO 85C, 5032, 25PPM, 3.3V, 90MHZ, SD, LVDS, NORMAL, -0.50%, SMD - Tape and Reel (Alt: SIT9002AI-232N33DO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$15.5172 / $17.3700 | Buy Now |
|
Rochester Electronics | SiT9002 - Differential Output Programmable Spread Spectrum Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 600 |
|
$18.6600 / $21.9600 | Buy Now |
DISTI #
SIT9002AI-232N33DO
|
Avnet Americas | HIGH PERFORMANCE SPREAD SPECTRUM OSCILLATOR, -40 TO 85C, 5032, 25PPM, 3.3V, 90MHZ, SD, LVDS, NORMAL, -0.50%, SMD - Tape and Reel (Alt: SIT9002AI-232N33DO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$15.5172 / $17.3700 | Buy Now |
DISTI #
SIT9002AI-232N33DO
|
Avnet Americas | HIGH PERFORMANCE SPREAD SPECTRUM OSCILLATOR, -40 TO 85C, 5032, 25PPM, 3.3V, 90MHZ, SD, LVDS, NORMAL, -0.50%, SMD - Tape and Reel (Alt: SIT9002AI-232N33DO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$15.5172 / $17.3700 | Buy Now |
Part Details for SIT9002AI-232N33DO90.00000Y
SIT9002AI-232N33DO90.00000Y CAD Models
SIT9002AI-232N33DO90.00000Y Part Data Attributes
|
SIT9002AI-232N33DO90.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9002AI-232N33DO90.00000Y
SiTime Corporation
LVDS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 90 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.325 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |